BSZ520N15NS3GATMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
470 руб.
от 5 шт. —
404 руб.
от 10 шт. —
375.48 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
Описание Транзистор МОП n-канальный, полевой, 150В, 21А, 57Вт, PG-TSDSON-8
Технические параметры
Brand | Infineon Technologies |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 5000 |
Fall Time | 3 ns |
Forward Transconductance - Min | 11 S |
Height | 1.1 mm |
Id - Continuous Drain Current | 21 A |
Length | 3.3 mm |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | TSDSON-8 |
Packaging | Cut Tape |
Part # Aliases | BSZ520N15NS3 BSZ52N15NS3GXT G SP000607022 |
Pd - Power Dissipation | 57 W |
Product Category | MOSFET |
Qg - Gate Charge | 12 nC |
Rds On - Drain-Source Resistance | 42 mOhms |
Rise Time | 5 ns |
RoHS | Details |
Series | OptiMOS 3 |
Technology | Si |
Tradename | OptiMOS |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 10 ns |
Typical Turn-On Delay Time | 7 ns |
Unit Weight | 0.007055 oz |
Vds - Drain-Source Breakdown Voltage | 150 V |
Vgs - Gate-Source Voltage | 20 V |
Vgs th - Gate-Source Threshold Voltage | 2 V |
Width | 3.3 mm |
Channel Type | N |
Maximum Continuous Drain Current | 21 A |
Maximum Drain Source Resistance | 52 mΩ |
Maximum Drain Source Voltage | 150 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 57 W |
Minimum Gate Threshold Voltage | 2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TSDSON |
Pin Count | 8 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 8.7 nC @ 10 V |
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 3 ns |
Forward Transconductance - Min: | 11 S |
Id - Continuous Drain Current: | 21 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TSDSON-8 |
Part # Aliases: | BSZ520N15NS3 G SP000607022 |
Pd - Power Dissipation: | 57 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 8.7 nC |
Rds On - Drain-Source Resistance: | 52 mOhms |
Rise Time: | 5 ns |
Series: | OptiMOS 3 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | OptiMOS |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 10 ns |
Typical Turn-On Delay Time: | 7 ns |
Vds - Drain-Source Breakdown Voltage: | 150 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов