OPA1642AIDGKT, Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud OpAmps

Фото 1/3 OPA1642AIDGKT, Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.670 руб.
от 100 шт.448 руб.
от 250 шт.447.49 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8004606475
Артикул: OPA1642AIDGKT
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB to 126 dB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Burr-Brown Audio, Premium Sound
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 20 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 4.5 V to 36 V
Output Type: Rail-to-Rail
Package/Case: VSSOP-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: OPA1642
SR - Slew Rate: 20 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.00005%
Type: Rail-to-Rail
Vos - Input Offset Voltage: 3.5 mV
Amplifier Type Audio
Base Product Number OPA1642 ->
Current - Input Bias 2pA
Current - Output / Channel 36mA
Current - Supply 1.8mA (x2 Channels)
ECCN EAR99
Gain Bandwidth Product 11MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 85В°C
Output Type Rail-to-Rail
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q100, SoundPlusв„ў ->
Slew Rate 20V/Вµs
Supplier Device Package 8-VSSOP
Voltage - Input Offset 1mV
Voltage - Supply, Single/Dual (В±) 4.5V ~ 36V, В±2.25V ~ 18V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Function Speaker
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.00002 36V
Maximum Input Offset Voltage (mV) 3.5±18V
Maximum Operating Temperature (°C) 85
Maximum Quiescent Current (mA) 4.6 36V
Maximum Single Supply Voltage (V) 36
Minimum Dual Supply Voltage (V) ±2.25
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.5
Mounting Surface Mount
Output Signal Type Single
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Output
Standard Package Name SOP
Supplier Package VSSOP
THDN 0.00005%2000Ohm
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15
Typical Gain Bandwidth Product (MHz) 11
Typical Single Supply Voltage (V) 5|9|12|15|18|24|28
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1239 КБ
Чертеж
pdf, 92 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые с управляющим PN-переходом (JFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов