BU2152FS-E2, LED Driver 24 Segment 32-Pin SSOP-A T/R

Фото 1/2 BU2152FS-E2, LED Driver 24 Segment 32-Pin SSOP-A T/R
Изображения служат только для ознакомления,
см. техническую документацию
1888 шт., срок 6-8 недель
720 руб.
Мин. кол-во для заказа 44 шт.
от 50 шт.700 руб.
от 100 шт.668 руб.
Добавить в корзину 44 шт. на сумму 31 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8002132976
Артикул: BU2152FS-E2
Бренд: Rohm

Описание

Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Drivers: 24 Driver
Operating Supply Current: 5 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Part # Aliases: BU2152FS
Pd - Power Dissipation: 800 mW
Product Category: Interface-Specialized
Product Type: Interface-Specialized
Product: Serial In/Parallel Out Drivers
Series: BU2152FS
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Non-Inverting
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Mounting Type Surface Mount
Package Type SSOP-A
Pin Count 32
Вес, г 1.3

Техническая документация

Datasheet
pdf, 1350 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.