TP2540N8-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 2 шт. —
710 руб.
от 4 шт. —
646 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Электроэлемент
D-MOSFET, P-CH, -0.125A, -400V, TO-243AA; Transistor Polarity:P Channel; Continuous Drain Current Id:-125mA; Drain Source Voltage Vds:-400V; On Resistance Rds(on):19ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage V
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 125mA(Tj) |
Drain to Source Voltage (Vdss) | 400V |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V |
FET Feature | - |
FET Type | P-Channel |
Input Capacitance (Ciss) (Max) @ Vds | 125pF @ 25V |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-243AA |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power Dissipation (Max) | 1.6W(Ta) |
Rds On (Max) @ Id, Vgs | 25 Ohm @ 100mA, 10V |
Series | - |
Supplier Device Package | TO-243AA(SOT-89) |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2.4V @ 1mA |
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 13 ns |
Forward Transconductance - Min: | 100 mS |
Id - Continuous Drain Current: | 125 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-89-3 |
Pd - Power Dissipation: | 1.6 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Rds On - Drain-Source Resistance: | 25 Ohms |
Rise Time: | 10 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 20 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 400 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single Dual Drain |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Material | Si |
Maximum Continuous Drain Current (A) | 0.125 |
Maximum Drain Source Resistance (mOhm) | 25000@10V |
Maximum Drain Source Voltage (V) | 400 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2.4 |
Maximum IDSS (uA) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1600 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
PCB changed | 3 |
Pin Count | 4 |
PPAP | No |
Process Technology | DMOS |
Product Category | Power MOSFET |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Tab | Tab |
Typical Fall Time (ns) | 13(Max) |
Typical Input Capacitance @ Vds (pF) | 60@25V |
Typical Rise Time (ns) | 10(Max) |
Typical Turn-Off Delay Time (ns) | 20(Max) |
Typical Turn-On Delay Time (ns) | 10(Max) |
Forward Diode Voltage | 1.8V |
Maximum Continuous Drain Current | 125 mA |
Maximum Drain Source Resistance | 30 Ω |
Maximum Drain Source Voltage | 400 V |
Maximum Gate Source Voltage | 20 V |
Maximum Gate Threshold Voltage | 2.4V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1.6 W |
Minimum Gate Threshold Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Package Type | TO-243AA |
Transistor Configuration | Single |
Width | 2.6mm |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 368 КБ
Datasheet
pdf, 473 КБ
Datasheet TP2540N8-G
pdf, 696 КБ
Документация
pdf, 477 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары