DMC3400SDW-7, Транзистор N/P-МОП, полевой, -30/30В, -450/650мА, 390мВт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 руб.
Кратность заказа 5 шт.
от 25 шт. —
24 руб.
от 100 шт. —
20 руб.
от 500 шт. —
15.75 руб.
Добавить в корзину 5 шт.
на сумму 320 руб.
Описание
Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.
Технические параметры
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 18.8 ns, 19 ns |
Id - Continuous Drain Current: | 650 mA, 450 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SOT-363-6 |
Pd - Power Dissipation: | 310 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 1.4 nC, 1.3 nC |
Rds On - Drain-Source Resistance: | 200 mOhms, 360 mOhms |
Rise Time: | 3.5 ns, 8.8 ns |
Series: | DMC3400 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel, P-Channel |
Transistor Type: | 1 N-Channel, 1 P-Channel |
Typical Turn-Off Delay Time: | 25.2 ns, 35 ns |
Typical Turn-On Delay Time: | 3.8 ns, 5.7 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 800 mV, 2.6 V |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 415 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов