BC550CTA, Транзистор NPN, биполярный, 45В, 0,1А, 500мВт, TO92
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 руб.
Кратность заказа 10 шт.
от 100 шт. —
21 руб.
от 500 шт. —
15 руб.
Добавить в корзину 10 шт.
на сумму 400 руб.
Альтернативные предложения1
Описание
Описание Транзистор NPN, биполярный, 45В, 0,1А, 500мВт, TO92 Характеристики
Категория | Транзистор |
Тип | биполярный |
Вид | NPN |
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Material | Si |
Maximum Base Emitter Saturation Voltage (V) | 0.7(Typ)0.5mA 10mA|0.9(Typ)5mA 100mA |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector Cut-Off Current (nA) | 15 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25 0.5mA 10mA|0.6 5mA 100mA |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum DC Collector Current (A) | 0.1 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 500 |
Maximum Transition Frequency (MHz) | 300(Typ) |
Minimum DC Current Gain | 110 2mA 5V |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Fan-Fold |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | TO-92 |
Supplier Package | TO-92 |
Type | NPN |
Brand | ON Semiconductor/Fairchild |
Collector- Base Voltage VCBO | 50 V |
Collector- Emitter Voltage VCEO Max | 45 V |
Collector-Emitter Saturation Voltage | 250 mV |
Continuous Collector Current | 0.1 A |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 2000 |
Gain Bandwidth Product fT | 300 MHz |
Height | 5.33 mm |
Length | 5.2 mm |
Manufacturer | ON Semiconductor |
Maximum DC Collector Current | 0.1 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | TO-92-3 Kinked Lead |
Pd - Power Dissipation | 0.5 W |
RoHS | Details |
Series | BC550 |
Transistor Polarity | NPN |
Unit Weight | 0.008466 oz |
Width | 4.19 mm |
Maximum Collector Base Voltage | 50 V |
Maximum Collector Emitter Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 1 MHz |
Maximum Power Dissipation | 500 mW |
Mounting Type | Through Hole |
Package Type | TO-92 |
Transistor Configuration | Single |
Transistor Type | NPN |
Brand: | onsemi/Fairchild |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 45 V |
Collector-Emitter Saturation Voltage: | 250 mV |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gain Bandwidth Product fT: | 300 MHz |
Manufacturer: | onsemi |
Maximum DC Collector Current: | 100 mA |
Maximum Operating Temperature: | +150 C |
Mounting Style: | Through Hole |
Package / Case: | TO-92-3 Kinked Lead |
Packaging: | Ammo Pack |
Pd - Power Dissipation: | 500 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | BC550 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 42 КБ
Datasheet
pdf, 185 КБ
Datasheet
pdf, 207 КБ
Datasheet BC549CTA
pdf, 314 КБ
BC546, BC547, BC548, BC549, BC550
pdf, 208 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов