STL3NM60N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт. со склада г.Москва, срок 6-7 дней
600 руб.
от 2 шт. —
490 руб.
от 5 шт. —
421 руб.
от 10 шт. —
390 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Альтернативные предложения4
Описание
Электроэлемент
MOSFET, N-CH, 600V, 2.2A, POWERFLAT-8; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:22W; Transistor Case Style:PowerFLAT; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:Mdmesh II Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015)
Технические параметры
Brand | STMicroelectronics |
Channel Mode | Enhancement |
Factory Pack Quantity | 3000 |
Fall Time | 20 ns |
Id - Continuous Drain Current | 2.2 A |
Manufacturer | STMicroelectronics |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | PowerFLAT-3.3x3.3-HV-8 |
Packaging | Reel |
Pd - Power Dissipation | 2 W |
Product Category | MOSFET |
Qg - Gate Charge | 9.5 nC |
Rds On - Drain-Source Resistance | 1.8 Ohms |
Rise Time | 6.2 ns |
RoHS | Details |
Series | N-channel MDmesh |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 20.8 ns |
Typical Turn-On Delay Time | 8.6 ns |
Vds - Drain-Source Breakdown Voltage | 600 V |
Vgs th - Gate-Source Threshold Voltage | 4 V |
Automotive | No |
Channel Type | N |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 0.65 |
Maximum Drain Source Resistance (mOhm) | 1800 10V |
Maximum Drain Source Voltage (V) | 600 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±25 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | MDmesh |
Supplier Package | Power Flat |
Typical Fall Time (ns) | 20 |
Typical Gate Charge @ 10V (nC) | 9.5 |
Typical Gate Charge @ Vgs (nC) | 9.5 10V |
Typical Input Capacitance @ Vds (pF) | 188 50V |
Typical Rise Time (ns) | 6.2 |
Typical Turn-Off Delay Time (ns) | 20.8 |
Typical Turn-On Delay Time (ns) | 8.6 |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 20 ns |
Id - Continuous Drain Current: | 2.2 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | PowerFLAT-3.3x3.3-HV-8 |
Pd - Power Dissipation: | 2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 9.5 nC |
Rds On - Drain-Source Resistance: | 1.8 Ohms |
Rise Time: | 6.2 ns |
Series: | STL3NM60N |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | MDmesh |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel Power MOSFET |
Typical Turn-Off Delay Time: | 20.8 ns |
Typical Turn-On Delay Time: | 8.6 ns |
Vds - Drain-Source Breakdown Voltage: | 600 V |
Vgs - Gate-Source Voltage: | -25 V, +25 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 838 КБ
Datasheet STL3NM60N
pdf, 860 КБ
Datasheet STL3NM60N
pdf, 844 КБ
Datasheet STL3NM60N
pdf, 844 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.