TCA9535RGER

TCA9535RGER
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 2 шт.430 руб.
от 5 шт.357 руб.
от 10 шт.330.12 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8002949369
Бренд: Texas Instruments

Описание

Электроэлемент
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Features I2C to Parallel Port Expander
Interface Type I2C, Serial, SMBus
Interrupt Output With Interrupt
Logic Family TCA9535
Manufacturer Texas Instruments
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 16 I/O
Operating Supply Current 22 uA
Operating Supply Voltage 1.65 V to 5.5 V
Output Type Open Drain, Push Pull
Package / Case VQFN-24
Packaging Reel
Product I/O Expanders
Product Category Interface-I/O Expanders
RoHS Details
Series TCA9535
Supply Voltage - Max 5 V
Supply Voltage - Min 1.65 V
Type Remote I/O Expander
Unit Weight 0.001926 oz
Brand: Texas Instruments
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Configuration Registers, Interrupt Pin
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Family: TCA9535
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Operating Supply Current: 22 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain, Push Pull
Package / Case: VQFN-24
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: TCA9535
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.65 V
Type: I/O Expander
Вес, г 0.05

Техническая документация

Документация
pdf, 3129 КБ
Чертеж
pdf, 1045 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем