FAN3226TMX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
430 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3226TMX-F085)
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | Inverting |
Factory Pack Quantity | 2500 |
Fall Time | 9 ns |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 Output |
Operating Supply Current | 750 uA |
Operating Supply Voltage | 12 V |
Output Current | 3 A |
Package / Case | SOIC-8 |
Packaging | Cut Tape |
Pd - Power Dissipation | 0.46 W |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 12 ns |
RoHS | Details |
Series | FAN3226T |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 4.5 V |
Type | Low-Side Driver |
Unit Weight | 0.008127 oz |
Brand: | onsemi/Fairchild |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 9 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 12 V |
Output Current: | 2 A |
Package/Case: | SOIC-8 |
Pd - Power Dissipation: | 0.46 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 12 ns |
Series: | FAN3226T |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Bridge Type | Full Bridge |
High and Low Sides Dependency | Independent |
Logic Type | TTL |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Вес, г | 0.23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем