PHPT610035NK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
260 руб.
от 4 шт. —
207 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения3
Описание
Электроэлемент
TRANS, DUAL NPN, 100V, SOT1205; Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:1.25W; DC Collector Current:3A; DC Current Gain hFE:10hFE; Transistor Case Style:SOT-1205; No. o
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Configuration | Dual |
Maximum Collector Base Voltage - (V) | 100 |
Maximum Collector-Emitter Voltage - (V) | 100 |
Maximum DC Collector Current - (A) | 3 |
Maximum Emitter Base Voltage - (V) | 7 |
Maximum Power Dissipation - (mW) | 25000 |
Maximum Transition Frequency - (MHz) | 140(Typ) |
Military | No |
Minimum DC Current Gain | 80@1A@2VI150@500mA@10VI80@1A@10VI20@2A@10VI10@3A@10V |
Number of Elements per Chip | 2 |
Operating Temperature - (??C) | -55~175 |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | LFPAK-D |
Base Product Number | PHPT610035 -> |
Current - Collector (Ic) (Max) | 3A |
Current - Collector Cutoff (Max) | 100nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 10V |
ECCN | EAR99 |
Frequency - Transition | 140MHz |
HTSUS | 8541.29.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 175В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-1205, 8-LFPAK56 |
Power - Max | 1.25W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | LFPAK56D |
Transistor Type | 2 NPN (Dual) |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A |
Voltage - Collector Emitter Breakdown (Max) | 100V |
Brand: | Nexperia |
Collector- Base Voltage VCBO: | 100 V |
Collector- Emitter Voltage VCEO Max: | 100 V |
Collector-Emitter Saturation Voltage: | 225 mV |
Configuration: | Dual |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Gain Bandwidth Product fT: | 140 MHz |
Manufacturer: | Nexperia |
Maximum DC Collector Current: | 3 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | LFPAK56D-8 |
Part # Aliases: | 934068169115 |
Pd - Power Dissipation: | 25 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Qualification: | AEC-Q101 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов