FDD4243
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 2 шт. —
240 руб.
от 3 шт. —
198 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Электроэлемент
MOSFET, P CH, -40V, -14A, TO-252; Transistor Polarity:P Channel; Continuous Drain Current Id:-14A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):0.036ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.6V; Power Dissipation Pd:42W; Transistor Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-55°C
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 2500 |
Fall Time | 7 ns |
Forward Transconductance - Min | 16 S |
Height | 2.39 mm |
Id - Continuous Drain Current | -6.7 A |
Length | 6.73 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | TO-252-3 |
Packaging | Reel |
Pd - Power Dissipation | 42 W |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 44 mOhms |
Rise Time | 15 ns |
RoHS | Details |
Series | FDD4243 |
Technology | Si |
Tradename | PowerTrench |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Type | Power Mosfet |
Typical Turn-Off Delay Time | 22 ns |
Typical Turn-On Delay Time | 6 ns |
Unit Weight | 0.009184 oz |
Vds - Drain-Source Breakdown Voltage | -40 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 6.22 mm |
Automotive | No |
Channel Type | P |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Material | Si |
Maximum Continuous Drain Current (A) | 6.7 |
Maximum Drain Source Resistance (mOhm) | 44@10V |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 42000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | No |
Process Technology | TMOS |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Tab | Tab |
Typical Fall Time (ns) | 7 |
Typical Gate Charge @ 10V (nC) | 21 |
Typical Gate Charge @ Vgs (nC) | 21@10V |
Typical Input Capacitance @ Vds (pF) | 1165@20V |
Typical Rise Time (ns) | 15 |
Typical Turn-Off Delay Time (ns) | 22 |
Typical Turn-On Delay Time (ns) | 6 |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 7 ns |
Forward Transconductance - Min: | 16 S |
Id - Continuous Drain Current: | 6.7 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DPAK-3 |
Pd - Power Dissipation: | 42 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 29 nC |
Rds On - Drain-Source Resistance: | 44 mOhms |
Rise Time: | 15 ns |
Series: | FDD4243 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Type: | Power MOSFET |
Typical Turn-Off Delay Time: | 22 ns |
Typical Turn-On Delay Time: | 6 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 0.66 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов