MIC4422YM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 2 шт. —
950 руб.
от 5 шт. —
862 руб.
от 10 шт. —
820 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Электроэлемент
DRIVER, MOSFET, 9A-PEAK, LOW SIDE; Driver Configuration:Low Side; Peak Output Current:9A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:15ns; Output Delay:35ns; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:4422; Device Type:MOSFET Driver; Logic Function Number:4422; Module Configuration:Low Side; No. of Outputs:2Outputs; Operating Temperature Range:-40В°C to +85В°C; Output Resistance:0.8ohm; Power Dissipation Pd:1040mW; Supply Voltage Range:4.5V to 18V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Input Logic Compatibility | CMOS |
Maximum Fall Time - (ns) | 75 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Power Dissipation - (mW) | 1040 |
Maximum Rise Time - (ns) | 75 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Drivers | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Peak Output Current - (A) | 9(Typ) |
Pin Count | 8 |
Supplier Package | SOIC N |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Fall Time (ns) | 75 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1040 |
Maximum Propagation Delay Time (ns) | 60 |
Maximum Rise Time (ns) | 75 |
Maximum Supply Current (mA) | 1.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Resistance (Ohm) | 0.8 |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 9(Typ) |
PPAP | No |
Process Technology | Bipolar|CMOS|DMOS |
Standard Package Name | SO |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 1.3 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Fall Time | 120ns |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Output Current | 9 A |
Package Type | SOIC |
Polarity | Non-Inverting |
Rise Time | 120ns |
Supply Voltage | 18V |
Time Delay | 80ns |
Topology | Low Side |
Вес, г | 0.168 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем