BD681G

Фото 1/4 BD681G
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 2 шт.240 руб.
от 5 шт.185 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Посмотреть аналоги2
Номенклатурный номер: 8002986558

Описание

Электроэлемент
Описание Транзистор NPN, биполярный, Дарлингтон, 100В, 4А, 40Вт, TO126

Технические параметры

Brand ON Semiconductor
Collector- Base Voltage VCBO 100 V
Collector- Emitter Voltage VCEO Max 100 V
Configuration Single
DC Collector/Base Gain hfe Min 750
Emitter- Base Voltage VEBO 5 V
Factory Pack Quantity 500
Height 11.04 mm
Length 7.74 mm
Manufacturer ON Semiconductor
Maximum Collector Cut-off Current 200 uA
Maximum DC Collector Current 4 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Package / Case TO-225AA
Packaging Bulk
Product Category Darlington Transistors
RoHS Details
Series BD681
Transistor Polarity NPN
Width 2.66 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Maximum Collector Base Voltage (V) 100
Maximum Collector Cut-Off Current (uA) 200
Maximum Collector-Emitter Saturation Voltage (V) 2.5 30mA 1.5A
Maximum Collector-Emitter Voltage (V) 100
Maximum Continuous DC Collector Current (A) 4
Maximum Emitter Base Voltage (V) 5
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 40000
Minimum DC Current Gain 750 1.5A 3V
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Supplier Package TO-225
Tab Tab
Type NPN
Brand: onsemi
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 100 V
Configuration: Single
DC Collector/Base Gain hfe Min: 750
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: onsemi
Maximum Collector Cut-off Current: 200 uA
Maximum DC Collector Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-225AA
Packaging: Bulk
Product Category: Darlington Transistors
Product Type: Darlington Transistors
Series: BD681
Subcategory: Transistors
Transistor Polarity: NPN
Вес, г 1.5

Техническая документация

BD675_D-1802630
pdf, 140 КБ
Datasheet
pdf, 81 КБ
Datasheet
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов