FDC3612
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 2 шт. —
280 руб.
от 5 шт. —
219 руб.
от 10 шт. —
194.04 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
MOSFET, N CH, 100V, 2.6A, SSOT6; Transistor Polarity:N Channel; Continuous Drain Current Id:2.6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.125ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.3V; Power Dissipation Pd:1.6W; Transistor Case Style:SuperSOT; No. of Pins:6Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Current Id Max:2.6A; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Termination Type:Surface Mount Device; Voltage Vds Typ:100V; Voltage Vgs Max:2.3V; Voltage Vgs Rds on Measurement:10V
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 2.6(A) |
Drain-Source On-Volt | 100(V) |
Gate-Source Voltage (Max) | '±20(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | TSOT-23 |
Packaging | Tape and Reel |
Pin Count | 6 |
Polarity | N |
Power Dissipation | 1.6(W) |
Rad Hardened | No |
Type | Power MOSFET |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
Fall Time: | 3.5 ns |
Forward Transconductance - Min: | 10 S |
Id - Continuous Drain Current: | 2.6 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SSOT-6 |
Part # Aliases: | FDC3612_NL |
Pd - Power Dissipation: | 1.6 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Qg - Gate Charge: | 20 nC |
Rds On - Drain-Source Resistance: | 125 mOhms |
Rise Time: | 3.5 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 23 ns |
Typical Turn-On Delay Time: | 6 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов