FDD770N15A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 2 шт. —
320 руб.
от 4 шт. —
262 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
Transistor, N-channel, PowerTrench MOSFET, 150V, 18A, 77 mOhm, 56.8W | ON Semiconductor FDD770N15A
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 2500 |
Fall Time | 2.8 ns |
Forward Transconductance - Min | 20 S |
Height | 2.39 mm |
Id - Continuous Drain Current | 18 A |
Length | 6.73 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | TO-252-3 |
Packaging | Cut Tape |
Pd - Power Dissipation | 56.8 W |
Product Category | MOSFET |
Qg - Gate Charge | 8.4 nC |
Rds On - Drain-Source Resistance | 61 mOhms |
Rise Time | 3.1 ns |
RoHS | Details |
Series | FDD770N15A |
Technology | Si |
Tradename | PowerTrench |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 15.8 ns |
Typical Turn-On Delay Time | 10.3 ns |
Unit Weight | 0.009184 oz |
Vds - Drain-Source Breakdown Voltage | 150 V |
Vgs - Gate-Source Voltage | 20 V |
Vgs th - Gate-Source Threshold Voltage | 2 V to 4 V |
Width | 6.22 mm |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 2.8 ns |
Forward Transconductance - Min: | 20 S |
Id - Continuous Drain Current: | 18 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DPAK-3 |
Pd - Power Dissipation: | 56.8 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 8.4 nC |
Rds On - Drain-Source Resistance: | 61 mOhms |
Rise Time: | 3.1 ns |
Series: | FDD770N15A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 15.8 ns |
Typical Turn-On Delay Time: | 10.3 ns |
Vds - Drain-Source Breakdown Voltage: | 150 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 4 V |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 11.4 A |
Maximum Drain Source Resistance | 77 mΩ |
Maximum Drain Source Voltage | 150 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Power Dissipation | 56.8 W |
Minimum Gate Threshold Voltage | 2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DPAK(TO-252) |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 8.4 nC @ 10 V |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов