P28996-M5
![Фото 1/2 P28996-M5](https://static.chipdip.ru/lib/292/DOC007292893.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/869/DOC041869363.jpg)
35 510 руб.
Добавить в корзину 1 шт.
на сумму 35 510 руб.
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 16.40' (5.00m)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | M35 |
1st Connector Type | Plug |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | P289 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 16.40' (5.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | PowerBOSSliteв„ў M35 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Brand: | Amphenol SINE Systems |
Cable Length: | 5 m |
Current Rating: | 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Amphenol |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Subcategory: | Power Cords |
Tradename: | PowerBOSSlite |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 10 AWG |
Техническая документация
Datasheet P28996-M5
pdf, 141 КБ
Похожие товары