MAX4427CSA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 180 руб.
от 2 шт. —
2 980 руб.
Добавить в корзину 1 шт.
на сумму 3 180 руб.
Описание
Электроэлемент
DRIVER, MOSFET, DUAL, 1.5A, 18V, 8SOIC; Driver Configuration:Non-Inverting; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:10ns; Output Delay:25ns; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:4427; Device Type:MOSFET Driver; Module Configuration:Dual; Operating Temperature Range:0°C to +70°C; Output Resistance:4ohm; Supply Voltage Range:4.5V to 18V
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Low-Side |
Current - Peak | 1.5A |
Delay Time | 10ns |
Family | PMIC-MOSFET, Bridge Drivers-External Switch |
Input Type | Non-Inverting |
Mounting Type | Surface Mount |
Number of Configurations | 2 |
Number of Outputs | 2 |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4.5 V ~ 18 V |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | Non-Inverting |
Factory Pack Quantity: | 100 |
Fall Time: | 20 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 1.5 A |
Output Voltage: | 25 mV |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4427 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 20 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем