BCX5516TA, Транзистор NPN, биполярный, 60В, 1А, 1Вт, SOT89

Фото 1/4 BCX5516TA, Транзистор NPN, биполярный, 60В, 1А, 1Вт, SOT89
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Кратность заказа 10 шт.
от 50 шт.22 руб.
от 250 шт.17 руб.
Добавить в корзину 10 шт. на сумму 290 руб.
Номенклатурный номер: 8003901964
Артикул: BCX5516TA
Бренд: DIODES INC.

Описание

Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R

Технические параметры

Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 60 V
Collector-Emitter Saturation Voltage: 500 mV
Configuration: Single
DC Collector/Base Gain hFE Min: 25 at 5 mA, 2 V
DC Current Gain hFE Max: 100 at 150 mA, 2 V
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Bandwidth Product fT: 150 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 1 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-89-3
Pd - Power Dissipation: 1 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BCX55
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Automotive No
Configuration Single Dual Collector
ECCN (US) EAR99
EU RoHS Compliant
Maximum Base Current (A) 0.1
Maximum Collector Base Voltage (V) 60
Maximum Collector Cut-Off Current (nA) 100
Maximum Collector-Emitter Saturation Voltage (V) 0.5 50mA 500mA
Maximum Collector-Emitter Voltage (V) 60
Maximum DC Collector Current (A) 1
Maximum Emitter Base Voltage (V) 6
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 2000
Minimum DC Current Gain 25 5mA 2V|40 150mA 2V|25 500mA 2V|100 150mA 2V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Operating Junction Temperature (°C) -55 to 150
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 4
PPAP No
Product Category Bipolar Power
Standard Package Name SOT
Supplier Package SOT-89
Supplier Temperature Grade Automotive
Tab Tab
Type NPN
Maximum Collector Base Voltage 60 V
Maximum Collector Emitter Voltage 60 V
Maximum DC Collector Current 1 A
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 150 MHz
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1 W
Mounting Type Surface Mount
Package Type SOT-89
Transistor Configuration Single
Transistor Type NPN
Вес, г 0.11

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 439 КБ
Datasheet
pdf, 420 КБ
Datasheet BCX55TA
pdf, 140 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов