STL18N65M5

Фото 1/2 STL18N65M5
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 6-7 дней
1 190 руб.
от 2 шт.1 060 руб.
от 5 шт.972 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8004502061
Бренд: STMicroelectronics

Описание

Электроэлемент
Mosfet, N-Ch, 650V, 15A, 150Deg C, 57W Rohs Compliant: Yes |Stmicroelectronics STL18N65M5

Технические параметры

Brand STMicroelectronics
Configuration Dual Dual Drain
Factory Pack Quantity 3000
Fall Time 11 ns
Id - Continuous Drain Current 15 A
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case PowerFLAT-5x6-HV-8
Packaging Cut Tape
Pd - Power Dissipation 57 W
Product Category MOSFET
Qg - Gate Charge 31 nC
Rds On - Drain-Source Resistance 240 mOhms
Rise Time 7 ns
RoHS Details
Series MDmesh M5
Technology Si
Transistor Polarity N-Channel
Transistor Type 2 N-Channel
Typical Turn-Off Delay Time 9 ns
Typical Turn-On Delay Time 36 ns
Vds - Drain-Source Breakdown Voltage 650 V
Vgs - Gate-Source Voltage 25 V
Vgs th - Gate-Source Threshold Voltage 4 V
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 15 A
Maximum Drain Source Resistance 240 mΩ
Maximum Drain Source Voltage 710 V
Maximum Gate Source Voltage -25 V, +25 V
Maximum Gate Threshold Voltage 5V
Maximum Power Dissipation 57 W
Minimum Gate Threshold Voltage 3V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PowerFLAT 5x6
Pin Count 8
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 31 nC @ 10 V
Width 6.35mm
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 11 ns
Id - Continuous Drain Current: 15 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: PowerFLAT-5x6-8
Pd - Power Dissipation: 57 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 31 nC
Rds On - Drain-Source Resistance: 240 mOhms
Rise Time: 7 ns
Series: Mdmesh M5
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 9 ns
Typical Turn-On Delay Time: 36 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Вес, г 0.1308

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1514 КБ
Datasheet STL18N65M5
pdf, 1496 КБ
Документация
pdf, 1535 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.