FX11LA-60P/6-SV(91)

FX11LA-60P/6-SV(91)
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 4-7 дней
1 550 руб.
от 2 шт.1 430 руб.
от 4 шт.1 340 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Альтернативные предложения2
Номенклатурный номер: 8004544301
Бренд: Hirose Electric

Описание

Электроэлемент
[Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-60P/6-SV(91)

Технические параметры

Connector Type Header, Outer Shroud Contacts
Contact Finish Gold
Contact Finish Thickness 3.90Вµin(0.099Вµm)
Features Board Guide, Ground Plate, Solder Retention
Height Above Board 0.075"(1.90mm)
Manufacturer Hirose Electric Co Ltd
Mated Stacking Heights 2mm
Mounting Type Surface Mount
Number of Positions 60
Number of Rows 2
Packaging Tape & Reel(TR)
Part Status Active
Pitch 0.020"(0.50mm)
Series FX11
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: 1000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 66 Position
Number of Rows: 2 Row
Part # Aliases: 573-0002-7-91
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 701 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.