CY8CKIT-148-COIL, Multiple Function Sensor Development Tools Inductive Sensing Coil Breakout board
![Фото 1/2 CY8CKIT-148-COIL, Multiple Function Sensor Development Tools Inductive Sensing Coil Breakout board](https://static.chipdip.ru/lib/329/DOC028329229.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/399/DOC024399299.jpg)
8 790 руб.
Добавить в корзину 1 шт.
на сумму 8 790 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
CY8CKIT-148-COIL Breakout BoardInfineon Technologies CY8CKIT-148-COIL Breakout Board is an easy-to-use and inexpensive evaluation platform. The board is compatible with the Infineon CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit, where MagSense Inductive Sensing with various coils can be evaluated. The Inductive Sensing Coil Breakout board features 16 total inductive sensing coils, which demonstrate different performance characteristics.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CY8CKIT-148 PSoC |
Manufacturer: | Infineon |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MagSense Inductive Sensing |
Tradename: | PSOC4 |
Type: | Inductive Sensor |
Classification | Evaluation Kit |
Kit Name | MagSense Inductive-Sensing Coil Breakout Board |
Processor Family Name | PSoC |
Processor Part Number | CY8CKIT-148 |
Processor Type | MCU |
Technology | Microcontroller |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1662 КБ
Datasheet CY8CKIT-148-COIL
pdf, 2825 КБ
Похожие товары