SFH636-X017T, High Speed Optocouplers 1Mbd High-Speed Trans Out CTR 19%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
от 10 шт. —
630 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Описание
Opto-electronics\Optocouplers/Photocouplers\High Speed Optocouplers
Оптопара DC-IN 1-CH Транзистор с базой DC-OUT 6-Pin PDIP SMD T / R
Технические параметры
Brand: | Vishay Semiconductors |
Current Transfer Ratio: | 30% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 16 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Phototransistor |
Package/Case: | PDIP-6 Gull Wing |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 3 V |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 16 |
ECCN (US) | EAR99 |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Current Transfer Ratio (%) | 30(Typ) |
Maximum Data Rate | 1MBd(Typ) |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 3 |
Minimum Current Transfer Ratio (%) | 19 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Transistor With Base |
Output Type | DC |
Packaging | Tape and Reel |
Part Status | LTB |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard | cUL|FIMKO|DIN|EN|IEC|UL|VDE |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Forward Voltage (V) | 1.3 |