SI1443EDH-T1-BE3, MOSFET 30V P-CHANNEL (D-S)

SI1443EDH-T1-BE3, MOSFET 30V P-CHANNEL (D-S)
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.120 руб.
от 100 шт.62 руб.
от 1000 шт.39.55 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8004641769
Артикул: SI1443EDH-T1-BE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
TrenchFET® MOSFETs

Vishay / Siliconix TrenchFET ® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK ® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 420 ns
Id - Continuous Drain Current: 4 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOT-363-6
Part # Aliases: SI1443EDH-T1-GE3
Pd - Power Dissipation: 1.6 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 28 nC
Rds On - Drain-Source Resistance: 43 mOhms
Rise Time: 220 ns
Series: SI1
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 1800 ns
Typical Turn-On Delay Time: 125 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -12 V, +12 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Вес, г 1

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов