SI1553CDL-T1-GE3, MOSFET -20V Vds 12V Vgs SC70-6 N&P PAIR

Фото 1/2 SI1553CDL-T1-GE3, MOSFET -20V Vds 12V Vgs SC70-6 N&P PAIR
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.120 руб.
от 100 шт.69 руб.
от 1000 шт.38.96 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004641770
Артикул: SI1553CDL-T1-GE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
N & P Channel Pair Thermally Enhanced MOSFETs
Vishay N and P Channel Pair Thermally Enhanced MOSFETs combine the N-channel and P-channel MOSFET pairs into one single package. These N and P Channel MOSFETs are designed to minimize the ON-state Resistance (R DS(on) ) while maintaining superior switching performance. In addition, combining both the N-channel and P-channel MOSFETs into a single IC saves PCB space and simplifies application design.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 13 ns
Id - Continuous Drain Current: 700 mA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOT-363-6
Pd - Power Dissipation: 340 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 3 nC
Rds On - Drain-Source Resistance: 390 mOhms, 850 mOhms
Rise Time: 22 ns
Series: SI1
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: N-Channel, P-Channel
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -12 V, +12 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Channel Mode Enhancement
Channel Type N, P
Maximum Continuous Drain Current 400 mA, 700 mA
Maximum Drain Source Resistance 1.48 Ω, 578 mΩ
Maximum Drain Source Voltage 20 V
Maximum Gate Source Voltage -12 V, +12 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 340 mW
Minimum Gate Threshold Voltage 0.6V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-363
Pin Count 6
Transistor Configuration Isolated
Transistor Material Si
Typical Gate Charge @ Vgs 1.2 nC @ 10 V, 1.9 nC @ 10 V
Width 1.35mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 240 КБ
Datasheet
pdf, 273 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов