SI3407-TP, MOSFET P-Channel MOSFET

SI3407-TP, MOSFET P-Channel MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.84 руб.
от 100 шт.36 руб.
от 1000 шт.25.91 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8004649465
Артикул: SI3407-TP

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Split Gate Technology MOSFETs
MCC Split Gate Technology MOSFETs support extremely low R DS(ON) that allows higher current density in smaller packages. These MOSFETs support increased BV dss, higher N-doping, and decreased Q gd that reduces charge coupling. These SGT MOSFETs feature improved Figure of Merit (FOM) that reduces switching and conduction losses. Typical applications include space saving and high efficiency requirement applications.

Технические параметры

Brand: Micro Commercial Components(MCC)
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 13.5 ns
Forward Transconductance - Min: 5.5 S
Id - Continuous Drain Current: 4.1 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: MOSFET
Product Type: MOSFET
Rds On - Drain-Source Resistance: 50 mOhms
Rise Time: 5 ns
Series: P-Channel Polarity
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 28.2 ns
Typical Turn-On Delay Time: 8.6 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 670 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов