ISL78420AVEZ-T7A, Gate Drivers 100V, 2A Peak, Half- Bridge Drv with Del

Фото 1/2 ISL78420AVEZ-T7A, Gate Drivers 100V, 2A Peak, Half- Bridge Drv with Del
Изображения служат только для ознакомления,
см. техническую документацию
202 шт., срок 6-8 недель
1 570 руб.
от 10 шт.1 230 руб.
от 100 шт.964 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8004657273
Артикул: ISL78420AVEZ-T7A
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Gate Drivers
Automotive Products Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

Технические параметры

Brand: Renesas/Intersil
Factory Pack Quantity: 250
Fall Time: 10 ns
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3.4 mA
Output Current: 2 A
Package / Case: HTSSOP-14
Pd - Power Dissipation: 3.5 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rise Time: 10 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 8 V
Technology: Si
Type: Half-Bridge
Вес, г 0.05

Техническая документация

Datasheet
pdf, 947 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.