PI3424-00-LGIZ, Switching Voltage Regulators 18Vin to 5Vout/15A REG

PI3424-00-LGIZ, Switching Voltage Regulators 18Vin to 5Vout/15A REG
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
3 920 руб.
от 10 шт.2 700 руб.
Добавить в корзину 1 шт. на сумму 3 920 руб.
Номенклатурный номер: 8004670662
Артикул: PI3424-00-LGIZ
Бренд: Vicor

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
12V/24V/48V ZVS Buck-Boost & Buck Regulators
Vicor Cool-Power® ZVS Buck-Boost Regulators combine high-efficiency zero-voltage switching (ZVS) topology with a high-density system-in-pack (SiP) design to provide high performance with ease of design. The Cool-Power regulators integrate the switching controller, power switches, and all active components. The regulators can deliver high efficiency, including over 98%, depending on the model. These units offer a fast transient response and are parallel capable with single-wire current sharing. The 48V regulators convert input voltages as high as 60V to outputs as low as 2.2V at up to 22A, eliminating the need for intermediate conversion stages. The regulators enable high-efficiency 48V to point-of-load (PoL) conversion. Applications include lighting, computing, communications, industrial, networking, automotive equipment, and more.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 136
Input Voltage, Max: 18 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 18 V
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 15 A
Output Voltage: 3.3 V to 6.5 V
Package / Case: LGA-123
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2.6 mA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 550 kHz
Topology: Buck
Tradename: Picor
Вес, г 3.37

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.