L6385ED, Gate Drivers HV H-Bridge driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23357 шт., срок 7-9 недель
450 руб.
от 10 шт. —
380 руб.
от 25 шт. —
352 руб.
от 100 шт. —
256.02 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Gate Drivers
L638xE & L639x Gate DriversSTMicroelectronics L638xE and L639x Gate Drivers are single-chip half-bridge gate drivers for N-channel power MOSFET or IGBT. The L638xE and L639x are high voltage devices manufactured with BCD™ "offline" technology. These high voltage gate drivers are designed to stand a voltage rail up to 600V in high-side (floating) section. The L638xE and L639x gate drivers' logic inputs are CMOS or TTL compatible to ease the interfacing with controlling devices. These L638xE gate drivers are available in DIP-8, SO-8, DIP-14, and SO-14 packages. The L639x gate drivers are available in SO-8, SO-14 tube, and SO-16 tube packaging options.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 30 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -45 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 1 Output |
Output Current: | 650 mA |
Packaging: | Tube |
Pd - Power Dissipation: | 750 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Rise Time: | 50 ns |
Series: | L6385E |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 17 V |
Supply Voltage - Min: | -300 mV |
Technology: | Si |
Type: | High-Side, Low-Side |
Bridge Type | Half Bridge |
High and Low Sides Dependency | Independent |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 0.65 A |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 17V |
Topology | Half Bridge |
Brand | STMicroelectronics |
Configuration | Non-Inverting |
Factory Pack Quantity | 2000 |
Fall Time | 30 ns |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -45 C |
Mounting Style | SMD/SMT |
Packaging | Tube |
Pd - Power Dissipation | 750 mW |
Product | Half-Bridge Drivers |
Product Category | Gate Drivers |
Rise Time | 50 ns |
RoHS | Details |
Series | L6385E |
Supply Voltage - Min | -0.3 V |
Type | High Side/Low Side |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.