STGW80H65DFB, IGBT Transistors Trench gte FieldStop IGBT 650V 80A

Фото 1/3 STGW80H65DFB, IGBT Transistors Trench gte FieldStop IGBT 650V 80A
Изображения служат только для ознакомления,
см. техническую документацию
1501 шт., срок 6-8 недель
1 960 руб.
от 10 шт.1 760 руб.
от 25 шт.1 470 руб.
от 100 шт.1 238.80 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8004673224
Артикул: STGW80H65DFB
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
HB/HB2 Series Insulated-Gate Bipolar Transistors STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Configuration: Single
Continuous Collector Current at 25 C: 120 A
Continuous Collector Current Ic Max: 80 A
Factory Pack Quantity: 600
Gate-Emitter Leakage Current: 250 nA
Manufacturer: STMicroelectronics
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 469 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Brand STMicroelectronics
Collector- Emitter Voltage VCEO Max 650 V
Collector-Emitter Saturation Voltage 1.6 V
Configuration Single
Continuous Collector Current at 25 C 120 A
Continuous Collector Current Ic Max 80 A
Factory Pack Quantity 600
Gate-Emitter Leakage Current 250 nA
Manufacturer STMicroelectronics
Maximum Gate Emitter Voltage 20 V
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Package / Case TO-247-3
Packaging Tube
Pd - Power Dissipation 469 W
Product Category IGBT Transistors
RoHS Details
Series 600-650V IGBTs
Technology Si
Case TO247-3
Collector current 80A
Collector-emitter voltage 650V
Features of semiconductor devices integrated anti-parallel diode
Gate charge 414nC
Gate-emitter voltage ±20V
Kind of package tube
Mounting THT
Power dissipation 470W
Pulsed collector current 300A
Type of transistor IGBT
Вес, г 38

Техническая документация

Datasheet
pdf, 647 КБ
Datasheet STGWT80H65DFB
pdf, 663 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.