ADUM4121BRIZ, Galvanically Isolated Gate Drivers High Voltage, Isolated Gate Driver with Internal Miller Clamp, 2 A Output with Thermal Shut

Фото 1/3 ADUM4121BRIZ, Galvanically Isolated Gate Drivers High Voltage, Isolated Gate Driver with Internal Miller Clamp, 2 A Output with Thermal Shut
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 480 руб.
от 25 шт.1 420 руб.
от 80 шт.1 200 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004690303
Артикул: ADUM4121BRIZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
ADuM4121 Precision Isolated Gate Drivers
Analog Devices ADuM4121 Precision Isolated Gate Drivers are 2A isolated, single-channel drivers with iCoupler® technology for precision isolation. The ADuM4121 provide 5kV rms isolation in the wide-body, 8-lead SOIC package. The isolation components provide outstanding performance characteristics superior to alternatives like the combination of pulse transformers and gate drivers. The drivers combine high speed CMOS and monolithic transformer technology.

Технические параметры

Brand: Analog Devices
Configuration: Inverting, Non-Inverting
Development Kit: EVAL-ADuM4121EBZ
Factory Pack Quantity: Factory Pack Quantity: 80
Fall Time: 18 ns
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 3.6 mA
Output Current: 2 A
Output Voltage: 7.5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 18 ns
Series: ADuM4121
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Technology: Si
Задержка Выхода 38нс
Задержка по Входу 32нс
Количество Выводов 8вывод(-ов)
Количество Каналов 1канал(-ов)
Конфигурация Привода Изолированный
Максимальная Рабочая Температура 125 C
Максимальное Напряжение Питания 6.5В
Минимальная Рабочая Температура -40 C
Минимальное Напряжение Питания 2.5В
Тип переключателя питания IGBT, MOSFET
Ток истока 0
Ток стока 2.3А
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Automotive No
Bridge Type Half Bridge
Driver Configuration Inverting|Non-Inverting
Driver Type High Side|Isolated Gate Driver
ECCN (US) EAR99
EU RoHS Compliant
Input Logic Compatibility CMOS
Latch-Up Proof No
Lead Shape Gull-wing
Maximum Fall Time (ns) 18(Typ)
Maximum Operating Supply Voltage (V) 6.5
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 1200
Maximum Propagation Delay Time (ns) 38(Typ)
Maximum Rise Time (ns) 18(Typ)
Maximum Supply Current (mA) 3.6(Typ)
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 1
Number of Outputs 1
Packaging Tube
Part Status Active
PCB changed 8
Peak Output Current (A) 2
Pin Count 8
PPAP No
Special Features Under Voltage Lockout
Standard Package Name SO
Supplier Package SOIC W
Type IGBT|MOSFET
Typical Input High Threshold Voltage (V) 3.5(Min)
Typical Input Low Threshold Voltage (V) 1.5(Max)
Вес, г 0.25

Техническая документация

Datasheet
pdf, 522 КБ
Datasheet
pdf, 551 КБ
Datasheet
pdf, 524 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем