CC115LRGPT, RF Transmitter Value Line Trnsmittr

CC115LRGPT, RF Transmitter Value Line Trnsmittr
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.490 руб.
от 100 шт.403 руб.
от 250 шт.342.23 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8004693614
Артикул: CC115LRGPT
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Transmitter
CC11xL Transceivers, Receivers, and Transmitters

Texas Instruments CC11xL devices are transceivers, receivers, and transmitters designed for ultralow-power wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands as well as wireless alarm and security systems. TI CC110L Value Line Transceivers, CC113L Value Line Receivers, and CC115L Value Line Transceivers are cost-optimized sub-1 GHz RF devices based on the popular CC1101 RF transceiver, and RF performance characteristics are identical. TI CC110L RF transceivers are integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate of up to 600kbps. TI CC113L RF receivers are integrated with a highly configurable baseband demodulator. The modem supports various modulation formats and has a configurable data rate of up to 600 kbps. Texas Instruments CC115L RF transmitters are integrated with a highly configurable baseband modulator. The modem supports various modulation formats and has configurable data rates from 0.6 to 600knps. The CC110L, CC113L, and CC115L provide extensive hardware support for packet handling, data buffering, and burst transmissions.

Технические параметры

Brand: Texas Instruments
Development Kit: CC11XLDK-868-915
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Format: 2-FSK, 2-GFSK, 4-FSK, OOK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: -92 dBc/Hz
Operating Frequency: 26 MHz
Operating Supply Current: 34.2 mA
Package / Case: QFN-20
Product Category: RF Transmitter
Product Type: RF Transmitter
Series: CC115L
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Type: RF Transmitter
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем