ULN2003AINE4, Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
140 руб.
от 100 шт. —
92 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Darlington Transistors
ULN200xA/ULQ200xA Darlington Transistor ArraysTexas Instruments ULN200xA/ULQ200xA High-Voltage High-Current Darlington Transistor Arrays consist of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. The TI ULN200xA/ULQ200xA transistor array has a 2.7kΩ series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS devices. The Texas Instruments ULN200xA/ULQ200xA is designed for a variety of applications, including relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers.
Технические параметры
Brand: | Texas Instruments |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Array 7 |
Factory Pack Quantity: Factory Pack Quantity: | 2175 |
Manufacturer: | Texas Instruments |
Maximum DC Collector Current: | 0.5 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | -40 C to+105 C |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | ULN2003AI |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Maximum Collector Cut-off Current | 0.5mA |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Collector Emitter Voltage | 50 V |
Maximum Continuous Collector Current | 500 mA |
Maximum Operating Temperature | +150 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 7 |
Package Type | PDIP |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Transistor Type | NPN |
Width | 6.6mm |
Вес, г | 0.95 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов