AP62301Z6-EVM, Power Management IC Development Tools DCDC Conv HV Buck null null

AP62301Z6-EVM, Power Management IC Development Tools DCDC Conv HV Buck null null
Изображения служат только для ознакомления,
см. техническую документацию
9 900 руб.
Добавить в корзину 1 шт. на сумму 9 900 руб.
Номенклатурный номер: 8004701341
Артикул: AP62301Z6-EVM
Бренд: DIODES INC.

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
AP6230x-EVM Evaluation Boards
Diodes Incorporated AP6230x-EVM Evaluation Boards provide an easy to use demonstration platform for the AP62300, AP62300, and AP62300T Synchronous Buck Converters. The AP62300, AP62301, and AP62300T Synchronous Buck Converters integrate a 75mΩ high-side power MOSFET and a 45mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. These buck converters provide 3A continuous output current with a 4.2V to 18.0V wide input voltage range.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4.2 V to 18 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 3 A
Output Voltage: 800 mV to 7 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AP62301
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 628 КБ
B-STLINK-ISOL
ST Microelectronics
9 090 руб.
STEVAL-MKIT02V1
ST Microelectronics
10 470 руб.