ACPL-H342-060E, Logic Output Optocouplers Optocoupler

ACPL-H342-060E, Logic Output Optocouplers Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.830 руб.
от 25 шт.727 руб.
от 80 шт.606.32 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8004702572
Артикул: ACPL-H342-060E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-H342 & ACPL-K342 IGBT Gate Drive Optocouplers

Broadcom ACPL-H342 and ACPL-K342 IGBT gate drive optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/150A.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 80
Fall Time: 18 ns
If - Forward Current: 10 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 255 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 0.35 us
Rise Time: 22 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V
Вес, г 0.77

Техническая документация

Datasheet
pdf, 492 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»