ACPL-K453-000E, High Speed Optocouplers 1MBd 15000V/us
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
660 руб.
от 25 шт. —
583 руб.
от 80 шт. —
534.71 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Оптоизолятор Транзисторный выход 5000Vrms 1 канал 8-SO
Технические параметры
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 24% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
If - Forward Current: | 16 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Collector Current: | 8 mA |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Phototransistor |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Series: | ACPL-K |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Base Product Number | ACPL-K453 -> |
Current - DC Forward (If) (Max) | 25mA |
Current - Output / Channel | 8mA |
Current Transfer Ratio (Max) | 50% @ 16mA |
Current Transfer Ratio (Min) | 19% @ 16mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Transistor |
Package | Tube |
Package / Case | 8-SOIC (0.268"", 6.81mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SO |
Turn On / Turn Off Time (Typ) | 200ns, 600ns |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 5000Vrms |
Voltage - Output (Max) | 20V |
Техническая документация
Datasheet ACPL-K453-000E
pdf, 224 КБ