CY62158ELL-45ZSXI, SRAM 8Mb 45ns 1M x 8 Low Power SRAM
![CY62158ELL-45ZSXI, SRAM 8Mb 45ns 1M x 8 Low Power SRAM](https://static.chipdip.ru/lib/614/DOC010614963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 010 руб.
от 10 шт. —
3 530 руб.
от 25 шт. —
3 220 руб.
от 100 шт. —
2 515.20 руб.
Добавить в корзину 1 шт.
на сумму 4 010 руб.
Описание
Semiconductors\Memory ICs\SRAM
MOBL™ Async SRAMsInfineon Technologies MOBL™ Async SRAM devices comprise a broad portfolio with densities ranging from 64Kb to 64Mb. The MOBL SRAMs are available in industry-standard voltage, bus width, and package options. The devices offer Standby Power Dissipation (maximum) specifications. The MOBL Asynchronous SRAMs are ideal for battery-powered and battery-backed solutions across various application segments. The MOBL SRAM devices are available in industrial, automotive, and radiation-hardened temperature grades.
Технические параметры
Access Time: | 45 ns |
Brand: | Infineon Technologies |
Data Rate: | SDR |
Factory Pack Quantity: Factory Pack Quantity: | 675 |
Interface Type: | Parallel |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 8 Mbit |
Memory Type: | Volatile |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 |
Organization: | 1 M x 8 |
Package / Case: | TSOP-44 |
Packaging: | Tray |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | CY62158ELL |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 25 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | MoBL |
Type: | Asynchronous |
Access Time | 45 |
Access Time (Max) | 45ns |
Address Bus | 20(b) |
Architecture | SDR |
Clock Freq | Not Required(MHz) |
Clock Freq (Max) | Not Required MHz |
Density | 8388608(Bit) |
Mounting | Surface Mount |
Number of I/O Lines | 8 |
Number of Ports | 1 |
Number of Words | 1M |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | TSOP-II |
Packaging | Tray |
Pin Count | 44 |
Rad Hardened | No |
Supply Current | 25 |
Sync/Async | Asynchronous |
Word Size | 8(b) |
Вес, г | 2.2 |
Техническая документация
Datasheet
pdf, 828 КБ
Datasheet CY62158ELL-45ZSXI
pdf, 906 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары