IXFH34N65X2, MOSFET MOSFET 650V/34A Ultra Junction X2

Фото 1/3 IXFH34N65X2, MOSFET MOSFET 650V/34A Ultra Junction X2
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 10 шт.1 870 руб.
от 30 шт.1 590 руб.
от 120 шт.1 353.93 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Номенклатурный номер: 8004724435
Артикул: IXFH34N65X2
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
X-Class 850V - 1000V Power MOSFETs with HiPerFET™

IXYS X-Class 850V-1000V Power MOSFETs with HiPerFET™ with fast body diodes are rugged devices that display the lowest on-state resistances in the industry. This enables a very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, these devices exhibit low gate charges and superior dv/dt performance. In addition, thanks to the fast soft-recovery body diode, these ultra-junction MOSFETs help reduce switching losses and Electromagnetic Interference (EMI).

Технические параметры

Brand: IXYS
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
Fall Time: 16 ns
Forward Transconductance - Min: 14 S
Id - Continuous Drain Current: 34 A
Manufacturer: IXYS
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 540 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 56 nC
Rds On - Drain-Source Resistance: 105 mOhms
Rise Time: 45 ns
Series: 650V Ultra Junction X2
Subcategory: MOSFETs
Technology: Si
Tradename: HiPerFET
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 46 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 2.7 V
Channel Mode Enhancement
Channel Type N
Forward Diode Voltage 1.4V
Maximum Continuous Drain Current 34 A
Maximum Drain Source Resistance 100 mΩ
Maximum Drain Source Voltage 650 V
Maximum Gate Source Voltage -30 V, +30 V
Maximum Gate Threshold Voltage 5V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 540 W
Minimum Gate Threshold Voltage 2.7V
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-247
Pin Count 3
Series HiperFET, X2-Class
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 56 nC @ 10 V
Width 21.45mm
Вес, г 1.6

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 230 КБ
Datasheet IXFH34N65X2
pdf, 168 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов