SIHU5N50D-GE3, MOSFET 500V Vds 30V Vgs IPAK (TO-251)

SIHU5N50D-GE3, MOSFET 500V Vds 30V Vgs IPAK (TO-251)
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.230 руб.
от 100 шт.173 руб.
от 500 шт.136.43 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8004729469
Артикул: SIHU5N50D-GE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
D Series High Voltage Power MOSFETs

Vishay / Siliconix D Series High Voltage Power MOSFETs are Vishay's next-generation high voltage N-Channel MOSFETs available in 400V, 500V, and 600V ratings. These new devices combine low specific on-resistance with ultra-low gate charge, currents from 3.0A to 36A and are available in a wide range of packages. Features include Vishay's new high-voltage stripe technology, on-resistance down to 0.13Ω, gate charge down to 6nC, best-in-class gate charge times on-resistant figures of merit (FOM) down to 7.65ΩnC, and avalanche rated for reliable operation. Typical applications include high-power, high-performance switch mode applications, including server and telecom power systems, welding, plasma cutting, battery chargers, ballast light, high-intensity discharge (HID) lighting, semiconductor capital equipment, and induction heating.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 11 ns
Id - Continuous Drain Current: 5.3 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-251-3
Packaging: Tube
Part # Aliases: SIHU5N50D-E3
Pd - Power Dissipation: 104 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10 nC
Rds On - Drain-Source Resistance: 1.5 Ohms
Rise Time: 11 ns
Series: D
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 12 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Вес, г 0.34

Техническая документация

Datasheet
pdf, 181 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов