PX0458, USB Connectors REAR PANEL MOUNT STRAIGHT PC PINS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 6-8 недель
5 280 руб.
от 10 шт. —
4 400 руб.
Добавить в корзину 1 шт.
на сумму 5 280 руб.
Альтернативные предложения1
Описание
Connectors\USB Connectors
400 Series IP68 Mini USB Buccaneer ConnectorsBulgin 400 Series IP68 Mini USB Buccaneer Connectors are ideal for designs and applications requiring a small footprint and sealed data transmissions. The 400 Series Connectors offer the same features and specifications as the larger Buccaneer components but are offered in a compact form factor, allowing greater flexibility. When mated, these Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings, providing ultimate protection from the ingress of dust or water in commercial and harsh environment applications.
Технические параметры
Brand: | Bulgin |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Jack(Female) |
Manufacturer: | Bulgin |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Straight |
Number of Contacts: | 6 Contact |
Number of Ports: | 1 Port |
Packaging: | Bulk |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Mini USB Type AB Connectors |
Series: | Buccaneer 400 |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder |
Type: | Type AB |
Connector Type | USB - mini AB |
Contact Finish | Gold |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | Circular Threaded Coupling |
Gender | Receptacle |
HTSUS | 8536.69.4030 |
Ingress Protection | IP68 - Dust Tight, Waterproof |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 5000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount |
Number of Contacts | 6 |
Number of Ports | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Steel |
Shielding | Unshielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC, 42VDC |
Body Orientation | Straight |
Current Rating | 1.0A |
IP Rating | IP68 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | 0.0°C |
Series | Buccaneer |
Termination Method | Solder |
USB Type | Micro AB |
USB Version | 2 |
Voltage Rating | 30 V, 42 V |
Вес, г | 13.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары