BTS-025-01-L-D-A, Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Terminal Strip

BTS-025-01-L-D-A, Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Terminal Strip
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 6-8 недель
1 470 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8004753166
Артикул: BTS-025-01-L-D-A
Бренд: Samtec

Описание

Connectors\Board to Board & Mezzanine Connectors
BTS & BSS Basic Blade & Beam Header & Socket

Samtec BTS & BSS are basic blade and beam header and socket surface-mount board-to-board connectors. These intermateable connectors feature between 25 and 100 0.025" pitch contacts per row, with a 1.8A current rating per contact. Samtec BTS & BSS Basic Blade & Beam Header & Socket feature a phosphor bronze terminal and contact material, with a liquid crystal polymer insulator.

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.8 A
Data Rate: 16 Gbps
Factory Pack Quantity: Factory Pack Quantity: 96
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 16 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.635 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: BTS
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Вес, г 0.31

Техническая документация

Datasheet
pdf, 282 КБ
Чертеж
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.