EK-U1-ZCU104-G-ED, Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ MPSoC ZCU104 Evaluation Kit, Encryption Disabled for Russ

EK-U1-ZCU104-G-ED, Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ MPSoC ZCU104 Evaluation Kit, Encryption Disabled for Russ
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
454 800 руб.
Добавить в корзину 1 шт. на сумму 454 800 руб.
Номенклатурный номер: 8004769565
Артикул: EK-U1-ZCU104-G-ED
Бренд: Xilinx

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Zynq® UltraScale+™ MPSoC ZCU104 Evaluation Kit

Xilinx Zynq ® UltraScale+™ MPSoC ZCU104 Evaluation Kit allows a jumpstart on designs for embedded vision applications such as surveillance, Advanced Driver Assisted Systems (ADAS), machine vision, Augmented Reality (AR), drones, and medical imaging. The Zynq UltraScale+ MPSoC ZCU104 Evaluation Kit features a Zynq UltraScale+ MPSoC with video codec and supports many common peripherals and interfaces for an embedded vision use case.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Maximum Operating Temperature: +45 C
Minimum Operating Temperature: 0 C
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: XCZU7EV-2FFVC1156
Tradename: Zynq UltraScale+
Type: SoC FPGA
Вес, г 0.01

Техническая документация

Datasheet EK-U1-ZCU104-G-ED
pdf, 3820 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.