3GSDIFMCCD, Programmable Logic IC Development Tools 3G-SDI FMC CARD

3GSDIFMCCD, Programmable Logic IC Development Tools 3G-SDI FMC CARD
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
419 300 руб.
от 5 шт.418 900 руб.
Добавить в корзину 1 шт. на сумму 419 300 руб.
Номенклатурный номер: 8004790657
Артикул: 3GSDIFMCCD
Бренд: Mpression

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
3G-SDIFMC Daughter Card

Mpression 3G-SDIFMC Daughter Card is an FPGA Mezzanine Connector (FMC) that complies with FMC ALTERA LPC+ standard. This daughter card is used to expand the functionality of the FPGA evaluation board to evaluate the 3G-SDI, HD-SDI, and SD-SDI interfaces. These interfaces can be inserted into this card into any one of the various types of FPGA evaluation boards. Mpression 3G-SDIFMC Daughter Card is designed to connect Altera Arria® 10 GX FPGA development kit.

Технические параметры

Brand: Mpression
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mpression
Operating Supply Voltage: 1.8 V, 3.3 V, 12 V
Packaging: Each
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Daughter Cards
Subcategory: Development Tools
Tool Is For Evaluation Of: Arria 10 GX
Type: FPGA

Техническая документация

Datasheet 3GSDIFMCCD
pdf, 906 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.