484661-E, Headers & Wire Housings SRCP 1,27 12 F 1-KS I2426 137 E1 162 1,0 7 TRAY * J 2 484661 MINIBRIDGE P * *

484661-E, Headers & Wire Housings SRCP 1,27 12 F 1-KS I2426 137 E1 162 1,0 7 TRAY * J 2 484661 MINIBRIDGE P * *
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 7-9 недель
1 380 руб.
от 10 шт.1 160 руб.
от 90 шт.920 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8004786187
Артикул: 484661-E

Описание

Connectors\Headers & Wire Housings
MiniBridge Koshiri Single Row Connectors
TE COnnectivity's ERNI Connectors MiniBridge Koshiri Single Row Connectors are 1.27mm pitch connectors offering a high level of mating reliability. In addition to Koshiri Secure, this MiniBridge connector fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. ERNI MiniBridge Koshiri is ideal for space-saving connections between PCBs and decentralized function units, particularly in the automotive segment.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: TE Connectivity
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 1 Row
Part # Aliases: 484661
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: MiniBridge-Koshiri
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: MiniBridge
Вес, г 5.23

Техническая документация

Datasheet
pdf, 70 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.