STGIB20M60TS-L, IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBT

STGIB20M60TS-L, IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBT
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 7-9 недель
5 570 руб.
от 10 шт.4 370 руб.
от 25 шт.4 330 руб.
от 50 шт.3 732.75 руб.
Добавить в корзину 1 шт. на сумму 5 570 руб.
Номенклатурный номер: 8004828547
Артикул: STGIB20M60TS-L
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
SLLIMM™ Intelligent Power Modules (IPMs) STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.75 V
Configuration: 3-Phase Inverter
Continuous Collector Current at 25 C: 25 A
Factory Pack Quantity: 156
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: SDIP2B-26
Packaging: Tube
Pd - Power Dissipation: 107 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Вес, г 10

Техническая документация

Datasheet STGIB20M60TS-L
pdf, 960 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.