FCP850N80Z, MOSFET 800V 8A NChn MOSFET SuperFET II, FRFET

Фото 1/2 FCP850N80Z, MOSFET 800V 8A NChn MOSFET SuperFET II, FRFET
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.640 руб.
от 100 шт.448 руб.
от 500 шт.398.81 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8004833324
Артикул: FCP850N80Z

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
SuperFET® II Power MOSFETs onsemi SuperFET® II Power MOSFETs are a high voltage MOSFET family utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFETs are suitable for various AC-DC power conversion in switching mode operation for system miniaturization and high efficiency.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 50
Fall Time: 4.5 ns
Forward Transconductance - Min: 3.5 S
Id - Continuous Drain Current: 8 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 136 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 22 nC
Rds On - Drain-Source Resistance: 850 mOhms
Rise Time: 10 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 800 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 2

Техническая документация

Datasheet
pdf, 661 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов