FCPF067N65S3, MOSFET SuperFET3 650V 67 mOhm

Фото 1/3 FCPF067N65S3, MOSFET SuperFET3 650V 67 mOhm
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 570 руб.
от 25 шт.1 270 руб.
от 100 шт.1 085.47 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Номенклатурный номер: 8004833325
Артикул: FCPF067N65S3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
SuperFET® III MOSFETs
onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 16 ns
Forward Transconductance - Min: 29 S
Id - Continuous Drain Current: 44 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 46 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 78 nC
Rds On - Drain-Source Resistance: 67 mOhms
REACH - SVHC: Details
Rise Time: 52 ns
Series: FCPF067N65S3
Subcategory: MOSFETs
Technology: Si
Tradename: SuperFET III
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 26 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Channel Mode Enhancement
Channel Type N
Forward Diode Voltage 1.2V
Maximum Continuous Drain Current 44 A
Maximum Drain Source Resistance 67 mΩ
Maximum Drain Source Voltage 650 V
Maximum Gate Source Voltage ±30 V
Maximum Gate Threshold Voltage 4.5V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 46 W
Minimum Gate Threshold Voltage 2.5V
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-220F
Pin Count 3
Transistor Configuration Single
Typical Gate Charge @ Vgs 78 nC @ 10 V
Width 4.9mm
Вес, кг 69.3

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 333 КБ
Datasheet FCPF067N65S3
pdf, 152 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов