FDB44N25TM, MOSFET 250V N-Ch MOSFET

Фото 1/3 FDB44N25TM, MOSFET 250V N-Ch MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.520 руб.
от 100 шт.430 руб.
от 500 шт.357.52 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8004833410
Артикул: FDB44N25TM

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 800
Fall Time: 115 ns
Forward Transconductance - Min: 32 S
Id - Continuous Drain Current: 44 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 307 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 61 nC
Rds On - Drain-Source Resistance: 69 mOhms
REACH - SVHC: Details
Rise Time: 400 ns
Series: FDB44N25
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 55 ns
Vds - Drain-Source Breakdown Voltage: 250 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 800
Fall Time 115 ns
Forward Transconductance - Min 32 S
Height 4.83 mm
Id - Continuous Drain Current 44 A
Length 10.67 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Reel
Pd - Power Dissipation 307 W
Product Category MOSFET
Rds On - Drain-Source Resistance 69 mOhms
Rise Time 400 ns
RoHS Details
Series FDB44N25
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 85 ns
Typical Turn-On Delay Time 55 ns
Unit Weight 0.046296 oz
Vds - Drain-Source Breakdown Voltage 250 V
Vgs - Gate-Source Voltage 30 V
Width 9.65 mm
Channel Type N
Maximum Continuous Drain Current 44 A
Maximum Drain Source Resistance 69 mΩ
Maximum Drain Source Voltage 250 V
Maximum Power Dissipation 307 W
Minimum Gate Threshold Voltage 3V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type D2PAK(TO-263)
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 47 nC @ 10 V
Вес, г 3.95

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 712 КБ
Datasheet
pdf, 528 КБ
Документация
pdf, 530 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов