FOD0721R2, High Speed Optocouplers High CMR, 25Mbit/sec Logic Gate
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 10 шт. —
880 руб.
от 25 шт. —
810 руб.
от 100 шт. —
652.15 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Описание
Opto-electronics\Optocouplers/Photocouplers\High Speed Optocouplers
FOD0721/0720/0710 Logic Gate Optocouplers onsemi / Fairchild FOD0721/0720/0710 Logic Gate Optocouplers achieve a guaranteed minimum of 20kV/µs CMR rating through the devices' Optoplanar® coplanar packaging technology. These ICs feature a compact design, with high-speed AlGaAs LED, high-speed transimpedance amplifier, and pulse width distortion. The CMOS technology, coupled with the high efficiency of the LED, achieves low power consumption as well as high speed. The FOD0721/0720/0710 logic gate optocouplers are ideal for the isolated data acquisition system, programmable logic control, and industrial Fieldbus communications.
Технические параметры
Brand: | onsemi/Fairchild |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: | 2500 |
Fall Time: | 4.5 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 10 mA |
Output Type: | Push-Pull |
Package/Case: | SOIC-8 |
Pd - Power Dissipation: | 90 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 5 ns |
Subcategory: | Optocouplers |
Common Mode Transient Immunity (Min) | 20kV/Вµs |
Current - DC Forward (If) (Max) | - |
Current - Output / Channel | 10mA |
Data Rate | 25Mbps |
Input Type | Logic |
Inputs - Side 1/Side 2 | 1/0 |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Output Type | Push-Pull, Totem Pole |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns |
Rise / Fall Time (Typ) | 5ns, 4.5ns |
Series | - |
Supplier Device Package | 8-SOIC |
Voltage - Forward (Vf) (Typ) | - |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 4.5 V ~ 5.5 V |
Количество Выводов | 8вывод(-ов) |
Напряжение Изоляции | 3.75кВ |
Скорость Передачи Данных | 25Мбит/с |
Стиль Корпуса Оптопары | SOIC |
Вес, г | 0.25 |
Техническая документация
Datasheet
pdf, 735 КБ
Datasheet FOD0721R2
pdf, 720 КБ