FOD260LSDV, High Speed Optocouplers 10Mbps SingleChannel 3.3V Logic Gate Out
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 10 шт. —
450 руб.
от 100 шт. —
360 руб.
от 500 шт. —
270.49 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black T/R
Технические параметры
Brand: | onsemi/Fairchild |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 3 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 50 mA |
Output Type: | Photo IC |
Package / Case: | SMD-8 |
Pd - Power Dissipation: | 45 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 22 ns |
Series: | FOD260L |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 5 V |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
Input Type | DC |
Lead Shape | Gull-wing |
Logic Gate Type | NAND |
Maximum Continuous Output Current (mA) | 50 |
Maximum Data Rate | 10Mbps |
Maximum Forward Current (mA) | 50 |
Maximum Forward Voltage (V) | 1.75 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 85 |
Maximum Propagation Delay Time (ns) | 90 |
Maximum Reverse Voltage (V) | 5 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Inverting |
PPAP | No |
Standard | VDE|UL|IEC|EN|DIN |
Standard Package Name | DIP |
Supplier Package | PDIP SMD Black |
Typical Fall Time (us) | 0.003 |
Typical Rise Time (us) | 0.022 |
Вес, г | 0.72 |