FOD3150TV, Logic Output Optocouplers DC-In 1-Ch Optocoupl Logic-Out
660 руб.
от 10 шт. —
420 руб.
от 100 шт. —
305 руб.
от 250 шт. —
282.35 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Opto-electronics\Optocouplers/Photocouplers\Logic Output Opto-couplers
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: | 1000 |
Fall Time: | 60 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 1 A |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | Push-Pull |
Package/Case: | DIP-8 |
Packaging: | Bulk |
Pd - Power Dissipation: | 250 mW |
Product Category: | Logic Output Opto-couplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 500 ns |
Rise Time: | 60 ns |
Subcategory: | Optocouplers |
Type: | Gate Drive Optocoupler |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 497 КБ